+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA 9907-DIP

PCB board; PIN: 18; 2x9; 2.54mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA 9907-DIP
TME Symbol:
EA9907-DIP

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
PCB board
Related items
EADIP162-DHNLED, EADIP162-DN3LW, EADIP162-DNLED, EADIP162J-DN3LW
Number of pins
18
Connector pinout layout
2x9
Contacts pitch
2.54mm
Gross weight12.32 g
Certificates

WATCH VIDEO

See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA 9907-DIP
0 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 5 pcs - 18.63 USDGross price for quantities from 5 pcs - 18.63 USD
Net price for quantities from 10 pcs - 17.47 USDGross price for quantities from 10 pcs - 17.47 USD
Net price for quantities from 15 pcs - 15.72 USDGross price for quantities from 15 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.