+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EAABF

Cable; DVI-D (24+1) plug,both sides; dual link; Full HD 1080p


Manufacturer: VENTION

Manufacturer part number:
EAABF
TME Symbol:
EAABF

Specification

Manufacturer
VENTION
Type of connection cable
DVI - DVI
Version
dual link
Support
Full HD 1080p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Core diameter
31AWG
Kind of core
Cu
Cable/adapter structure
  • both sides
  • DVI-D (24+1) plug
Gross weight162.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
EAABF
62 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 20 pcs - 4.78 USDGross price for quantities from 20 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.