+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DEMO-DIPDOG

Dev.kit: demonstration; base board,power supply; 9÷35VDC


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DEMO-DIPDOG
TME Symbol:
EADEMO-DIPDOG

Specification

Manufacturer
DISPLAY VISIONS
Type of development kit
demonstration
Related items
EA8081-A3N, EADIP122-5NLED, EADIP122B-5NLW, EADIP128-6N5LW, EADIP162-DNLED, EADIP162-DNLW, EADIP204-4NLED, EADIP204B-4NLW, EADIP204B-6NLW, EADIP240B-7KLW, EADIP081-CNLED, EADIPS082-HN, EADIPS082-HNLED, EADOGM162, EADOGM163, EADOGM081, EAEDIP240B-7LW
Kit contents
  • base board
  • power supply
Supply voltage
  • 9...35V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Development kits - others DISPLAY VISIONS,
*
EA DEMO-DIPDOG
0 in TME stock
Net price for quantities from 1 pcs - 249.57 USDGross price for quantities from 1 pcs - 249.57 USD
Net price for quantities from 2 pcs - 224.60 USDGross price for quantities from 2 pcs - 224.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.