+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DIP081-CHNLED

Display: LCD; alphanumeric; STN Positive; 8x1; 68x26.8mm; LED; 2x9


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP081-CHNLED
TME Symbol:
EADIP081-CHNLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x1
Dimensions
68x26.8mm
Window dimensions (H x W)
61x19mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
HD44780
Character width
5.96mm
Digit height
11.48mm
Number of pins
18
Connector pinout layout
2x9
Interface
8bit BUS
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 2.7...5.5V DC
Gross weight23.61 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP081-CHNLED
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.33 USDGross price for quantities from 1 pcs - 24.33 USD
Net price for quantities from 3 pcs - 23.11 USDGross price for quantities from 3 pcs - 23.11 USD
Net price for quantities from 10 pcs - 21.12 USDGross price for quantities from 10 pcs - 21.12 USD
Packaging method by the manufacturer:Tray = 20 pcs