+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DIP205B-6NLW

Display: LCD; alphanumeric; 4x20; blue; 75x45.8mm; LED; Char: 6.45mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP205B-6NLW
TME Symbol:
EADIP205B-6NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
4x20
Backgr. colour
blue
Dimensions
75x45.8mm
Window dimensions (H x W)
61x38mm
Illumination
LED
Backlight colour
white
Kind of controller
RW1073
Character width
2.84mm
Digit height
6.45mm
Number of pins
24
Connector pinout layout
2x12
Supply voltage
  • 3.3...5V DC
Interface
  • 4bit
  • 8bit BUS
  • SPI
Gross weight40.81 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP205B-6NLW
0 in TME stock
Net price for quantities from 1 pcs - 58.91 USDGross price for quantities from 1 pcs - 58.91 USD
Net price for quantities from 10 pcs - 49.06 USDGross price for quantities from 10 pcs - 49.06 USD
Net price for quantities from 100 pcs - 48.16 USDGross price for quantities from 100 pcs - 48.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.