+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DIP205G-4NLED

Display: LCD; alphanumeric; 4x20; yellow-green; 68x26.8x10.8mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP205G-4NLED
TME Symbol:
EADIP205G-4NLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
4x20
Backgr. colour
yellow-green
Dimensions
68x26.8x10.8mm
Window dimensions (H x W)
61x19mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
RW1073-0B
Character width
2.85mm
Digit height
3.745mm
Number of pins
18
Connector pinout layout
2x9
Supply voltage
  • 3.3...5V DC
Interface
  • 4bit
  • 8bit BUS
  • SPI
Gross weight23.47 g
Certificates
See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP205G-4NLED
4 in TME stock
Net price for quantities from 1 pcs - 30.16 USDGross price for quantities from 1 pcs - 30.16 USD
Net price for quantities from 3 pcs - 26.47 USDGross price for quantities from 3 pcs - 26.47 USD
Net price for quantities from 10 pcs - 24.92 USDGross price for quantities from 10 pcs - 24.92 USD
Net price for quantities from 25 pcs - 23.88 USDGross price for quantities from 25 pcs - 23.88 USD
Net price for quantities from 50 pcs - 23.03 USDGross price for quantities from 50 pcs - 23.03 USD
Net price for quantities from 100 pcs - 22.23 USDGross price for quantities from 100 pcs - 22.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.