+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DIPS082-HN

Display: LCD; alphanumeric; STN Positive; 8x2; 40x20mm; PIN: 14; 2x7


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIPS082-HN
TME Symbol:
EADIPS082-HN

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x2
Dimensions
40x20mm
Window dimensions (H x W)
36.3x13.9mm
Kind of controller
HD44780
Character width
3.12mm
Digit height
5.01mm
Number of pins
14
Connector pinout layout
2x7
Interface
8bit BUS
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 2.7...5V DC
Gross weight9.52 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIPS082-HN
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 3 pcs - 15.63 USDGross price for quantities from 3 pcs - 15.63 USD
Net price for quantities from 10 pcs - 14.65 USDGross price for quantities from 10 pcs - 14.65 USD
Net price for quantities from 25 pcs - 13.19 USDGross price for quantities from 25 pcs - 13.19 USD
Packaging method by the manufacturer:
Tray = 36 pcs