+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGM162L-A

Display: LCD; alphanumeric; STN Positive; 16x2; yellow-green; 1x20


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM162L-A
TME Symbol:
EADOGM162L-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
yellow-green
Dimensions
55x27.94mm
Window dimensions (H x W)
51x14.5mm
Kind of controller
ST7036
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
English, Japanese
Related items
EALED55X31-A, EALED55X31-B, EALED55X31-G, EALED55X31-R, EALED55X31-RGB, EALED55X31-W
Supply voltage
  • 3.3...5V DC
Interface
  • 8bit BUS
  • SPI
Gross weight5.95 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGM162L-A
11 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 16.64 USD
Net price for quantities from 25 pcs - 14.73 USDGross price for quantities from 25 pcs - 14.73 USD
Net price for quantities from 36 pcs - 14.23 USDGross price for quantities from 36 pcs - 14.23 USD
Net price for quantities from 72 pcs - 13.14 USDGross price for quantities from 72 pcs - 13.14 USD
Net price for quantities from 108 pcs - 12.61 USDGross price for quantities from 108 pcs - 12.61 USD
Net price for quantities from 180 pcs - 12.25 USDGross price for quantities from 180 pcs - 12.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs