+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGS104B-A

Display: LCD; alphanumeric; STN Negative; 10x4; blue; 36x25.4mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGS104B-A
TME Symbol:
EADOGS104B-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
10x4
Backgr. colour
blue
Dimensions
36x25.4mm
Window dimensions (H x W)
33x12.1mm
Kind of controller
SSD1803A
Number of pins
10
Connector pinout layout
1x10
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
Cyrillic, Europe, Japanese
Related items
EALED36X28-A, EALED36X28-ERW, EALED36X28-GR
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight3.43 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGS104B-A
0 in TME stock
Net price for quantities from 1 pcs - 22.50 USDGross price for quantities from 1 pcs - 22.50 USD
Net price for quantities from 5 pcs - 19.90 USDGross price for quantities from 5 pcs - 19.90 USD
Net price for quantities from 10 pcs - 18.53 USDGross price for quantities from 10 pcs - 18.53 USD
Net price for quantities from 25 pcs - 17.06 USDGross price for quantities from 25 pcs - 17.06 USD
Net price for quantities from 50 pcs - 16.47 USDGross price for quantities from 50 pcs - 16.47 USD
Net price for quantities from 100 pcs - 15.89 USDGross price for quantities from 100 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)