+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGS104N-A

Display: LCD; alphanumeric; FSTN Positive; 10x4; white; 36x25.4mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGS104N-A
TME Symbol:
EADOGS104N-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
10x4
Backgr. colour
white
Dimensions
36x25.4mm
Window dimensions (H x W)
33x12.1mm
Kind of controller
SSD1803A
Number of pins
10
Connector pinout layout
1x10
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
Cyrillic, Europe, Japanese
Related items
EALED36X28-A, EALED36X28-ERW, EALED36X28-GR
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight3.478 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGS104N-A
14 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
Net price for quantities from 100 pcs - 5.79 USDGross price for quantities from 100 pcs - 5.79 USD
Net price for quantities from 250 pcs - 5.55 USDGross price for quantities from 250 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs