+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGS164B-A

Display: LCD; alphanumeric; STN Negative; 16x4; blue; PIN: 10; 1x10

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGS164B-A
TME Symbol:
EADOGS164B-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x4
Backgr. colour
blue
Dimensions
40x30.48x1.4mm
Window dimensions (H x W)
37.4x18mm
Kind of controller
SSD1803A
Number of pins
10
Connector pinout layout
1x10
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
Cyrillic, Europe, Japanese
Related items
EALED40x33-A, EALED40x33-ERW
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight4.56 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGS164B-A
0 in TME stock
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 3 pcs - 15.29 USDGross price for quantities from 3 pcs - 15.29 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 25 pcs - 12.51 USDGross price for quantities from 25 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 18 pcs