+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGS164N-A

Display: LCD; alphanumeric; FSTN Positive; 16x4; white; PIN: 10


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGS164N-A
TME Symbol:
EADOGS164N-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
16x4
Backgr. colour
white
Dimensions
40x30.48x1.4mm
Window dimensions (H x W)
37.4x18mm
Kind of controller
SSD1803A
Number of pins
10
Connector pinout layout
1x10
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
Cyrillic, Europe, Japanese
Related items
EALED40x33-A, EALED40x33-ERW
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight4.59 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGS164N-A
0 in TME stock
Net price for quantities from 1 pcs - 16.88 USDGross price for quantities from 1 pcs - 16.88 USD
Net price for quantities from 3 pcs - 14.93 USDGross price for quantities from 3 pcs - 14.93 USD
Net price for quantities from 10 pcs - 13.74 USDGross price for quantities from 10 pcs - 13.74 USD
Net price for quantities from 25 pcs - 12.93 USDGross price for quantities from 25 pcs - 12.93 USD
Net price for quantities from 50 pcs - 12.32 USDGross price for quantities from 50 pcs - 12.32 USD
Net price for quantities from 100 pcs - 11.75 USDGross price for quantities from 100 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.