+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIP160B-7LWT

Display: LCD; graphical; 160x104; STN Negative; blue; 81.5x67.5mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP160B-7LWT
TME Symbol:
EAEDIP160B-7LWT

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
160x104
Display technology
STN Negative
Backgr. colour
blue
Dimensions
81.5x67.5mm
Window dimensions (H x W)
74x45.9mm
Screen size
3.2"
Illumination
LED
Backlight colour
white
Number of pins
40
Connector pinout layout
2x20
Contacts pitch
2.54mm
Display features
smart
Touchpad
resistance
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight168.3 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP160B-7LWT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order