+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIPTFT43-ATP

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.8x71mm; RGB; 5VDC

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT43-ATP
TME Symbol:
EAEDIPTFT43-ATP

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
98.7x57.5mm
Dimensions
106.8x71mm
Colour
RGB
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
resistance
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight112.8 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT43-ATP
0 in TME stock
Net price for quantities from 1 pcs - 416.85 USDGross price for quantities from 1 pcs - 416.85 USD
Net price for quantities from 5 pcs - 377.17 USDGross price for quantities from 5 pcs - 377.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.