+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIPTFT43-ATS

Display: TFT; 480x272; Illumin: LED; Dim: 106.8x71mm; RGB; 5VDC

NEW

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT43-ATS
TME Symbol:
EAEDIPTFT43-ATS

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Display resolution
480x272
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
98.7x57.5mm
Dimensions
106.8x71mm
Colour
RGB
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight647.5 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT43-ATS
0 in TME stock
Net price for quantities from 1 pcs - 400.33 USDGross price for quantities from 1 pcs - 400.33 USD
No. of pieces (Multiplicity: 1)