+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIPTFT70-ATC

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 170x112mm; RGB; 5VDC

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT70-ATC
TME Symbol:
EAEDIPTFT70-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
155x94mm
Dimensions
170x112mm
Colour
RGB
Connector pinout layout
2x24
Number of pins
48
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight453.5 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT70-ATC
0 in TME stock
Net price for quantities from 1 pcs - 596.77 USDGross price for quantities from 1 pcs - 596.77 USD
No. of pieces (Multiplicity: 1)