+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EALM-10

Ball joint; Øhole: 10mm; M10; 1.5; left hand thread,outside; 5Nm


Manufacturer: IGUS

Manufacturer part number:
EALM-10
TME Symbol:
EALM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
left hand thread, outside
Material
igumid G
Length
62mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
9mm
Torque
5Nm
Gross weight8.78 g
Certificates
See other products in this category: Joints IGUS,
*
EALM-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD