+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EALM-15

Ball joint; Øhole: 15mm; M14; 2; left hand thread,outside; L: 83mm


Manufacturer: IGUS

Manufacturer part number:
EALM-15
TME Symbol:
EALM-15

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
15mm
Thread
M14
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
83mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
12mm
Torque
12.5Nm
Gross weight21.1 g
Certificates
See other products in this category: Joints IGUS,
*
EALM-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.04 USDGross price for quantities from 1 pcs - 13.04 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.79 USDGross price for quantities from 25 pcs - 9.79 USD