+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EAM110LZ

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.025A/24VDC; THT


Manufacturer: ECE

Manufacturer part number:
EAM110LZ
TME Symbol:
EAM110LZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/10
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
flat actuator
Min. insulation resistance
1GΩ
Body dimensions
6.6x25.36x3.1mm
Contact plating
gold-plated
Manufacturer series
EAM
Row pitch
8.5mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EAM110LZ
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 500.
Multiple of: 20.
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD