+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EAM112LZ

Switch: DIP-SWITCH; Poles number: 12; OFF-ON; 0.025A/24VDC; THT


Manufacturer: ECE

Manufacturer part number:
EAM112LZ
TME Symbol:
EAM112LZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
12
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/12
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
flat actuator
Min. insulation resistance
1GΩ
Body dimensions
6.6x30.45x3.1mm
Contact plating
gold-plated
Manufacturer series
EAM
Row pitch
8.5mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight1.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EAM112LZ
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 17 pcs - 1.60 USDGross price for quantities from 17 pcs - 1.60 USD
Net price for quantities from 102 pcs - 1.52 USDGross price for quantities from 102 pcs - 1.52 USD
Net price for quantities from 510 pcs - 1.35 USDGross price for quantities from 510 pcs - 1.35 USD
Packaging method by the manufacturer:Tube = 17 pcs