+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA OLEDM128-6LGA

Display: OLED; graphical; 2.3"; 128x64; yellow; Touchpad: none


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDM128-6LGA
TME Symbol:
EAOLEDM128-6LGA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.3"
Display resolution
128x64
Colour
yellow
Touchpad
none
Gross weight7.76 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDM128-6LGA
0 in TME stock
Net price for quantities from 1 pcs - 43.38 USDGross price for quantities from 1 pcs - 43.38 USD
Net price for quantities from 5 pcs - 39.94 USDGross price for quantities from 5 pcs - 39.94 USD
Net price for quantities from 10 pcs - 35.62 USDGross price for quantities from 10 pcs - 35.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.