+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA SER204 NLED 5VDC

Display: LCD; alphanumeric; 20x4; 42.1x98x29mm; LED; PIN: 16; 1x16


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER204 NLED 5VDC
TME Symbol:
EASER204-NLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Dimensions
42.1x98x29mm
Window dimensions (H x W)
25.2x76mm
Illumination
LED
Number of pins
16
Connector pinout layout
1x16
Supply voltage
  • 5V DC
Gross weight101.6 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA SER204 NLED 5VDC
1 in TME stock
Net price for quantities from 1 pcs - 208.41 USDGross price for quantities from 1 pcs - 208.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs