+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-COM-RTU-M1

Automation module: communication; OUT 1: RS485 Modbus RTU; 24VDC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-COM-RTU-M1

Alternative designations: 199453

TME Symbol:
EASY-COM-RTU-M1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
communication
Kind of output 1
RS485 Modbus RTU
Supply voltage
  • 24V DC
Gross weight102.75 g
Certificates
EAN code4015081978441
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC,
*
EASY-COM-RTU-M1
11 in TME stock
Net price for quantities from 1 pcs - 165.14 USDGross price for quantities from 1 pcs - 165.14 USD
Net price for quantities from 5 pcs - 153.34 USDGross price for quantities from 5 pcs - 153.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.