+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-DC-4PE1

Automation module: extension; 24VDC; for DIN rail mounting

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-DC-4PE1

Alternative designations: 197224

TME Symbol:
EASY-E4-DC-4PE1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
extension
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Mounting
for DIN rail mounting
Manufacturer series
easyE4
Kind of input 1
Ni1000, Pt100, Pt1000
Number of analog inputs
4
Number of analog outputs
0
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight111.9 g
Certificates
EAN code4015080892854
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-DC-4PE1
3 in TME stock
Net price for quantities from 1 pcs - 196.96 USDGross price for quantities from 1 pcs - 196.96 USD
Net price for quantities from 5 pcs - 182.89 USDGross price for quantities from 5 pcs - 182.89 USD
No. of pieces (Multiplicity: 1)