+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-DC-6AE1P

Automation module: extension; OUT 1: 0÷10V,0/4÷20mA; 24VDC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-DC-6AE1P

Alternative designations: 197516

TME Symbol:
EASY-E4-DC-6AE1P

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
extension
Kind of output 1
0...10V, 0/4...20mA
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Mounting
for DIN rail mounting
Manufacturer series
easyE4
Kind of input 1
0...10V, 0/4...20mA
Number of analog inputs
4
Number of analog outputs
2
Leads
spring clamps
Supply voltage
  • 24V DC
Gross weight102.4 g
Certificates
EAN code4015081940943
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-DC-6AE1P
1 in TME stock
Net price for quantities from 1 pcs - 212.59 USDGross price for quantities from 1 pcs - 212.59 USD
Net price for quantities from 5 pcs - 197.41 USDGross price for quantities from 5 pcs - 197.41 USD
No. of pieces (Multiplicity: 1)