+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-DC-8TE1P

Automation module: extension; IN: 4; OUT: 4; OUT 1: transistor

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-DC-8TE1P

Alternative designations: 197512

TME Symbol:
EASY-E4-DC-8TE1P

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
extension
Number of inputs
4
Number of outputs
4
Kind of output 1
transistor
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Mounting
for DIN rail mounting
Manufacturer series
easyE4
Kind of input 1
digital
Number of analog inputs
0
Number of analog outputs
0
Leads
spring clamps
Supply voltage
  • 24V DC
Gross weight97.5 g
Certificates
EAN code4015081940905
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-DC-8TE1P
1 in TME stock
Net price for quantities from 1 pcs - 121.06 USDGross price for quantities from 1 pcs - 121.06 USD
Net price for quantities from 5 pcs - 112.42 USDGross price for quantities from 5 pcs - 112.42 USD
No. of pieces (Multiplicity: 1)