+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-UC-16RE1

Automation module: extension; IN: 8; OUT: 8; OUT 1: relay; 5A; 24VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-UC-16RE1

Alternative designations: 197218

TME Symbol:
EASY-E4-UC-16RE1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
extension
Number of inputs
8
Number of outputs
8
Kind of output 1
relay
Output 1 electrical parameters
5A
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Mounting
for DIN rail mounting
Manufacturer series
easyE4
Kind of input 1
digital
Number of analog inputs
0
Number of analog outputs
0
Leads
screw terminals
Supply voltage
  • 12...24V DC
  • 24V AC
Gross weight256.5 g
Certificates
EAN code4015080892793
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-UC-16RE1
4 in TME stock
Net price for quantities from 1 pcs - 208.46 USDGross price for quantities from 1 pcs - 208.46 USD
Net price for quantities from 5 pcs - 193.57 USDGross price for quantities from 5 pcs - 193.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.