+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY512-AC-RC

Programmable relay; 8A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY512-AC-RC
TME Symbol:
EASY512-AC-RC

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
programmable relay
Output 1 electrical parameters
8A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
EASY
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
IP rating
IP20
Operating temperature
-25...55°C
Electrical connection
screw terminals
Available functional blocks
16 timers, 8 weekly timers, 16 counters
Body dimensions
71.5x90x58mm
Supply voltage
  • 100...240V AC
Gross weight237.93 g
See other products in this category: Programmable Relays - Base Modules EATON ELECTRIC
*
EASY512-AC-RC
Product withdrawn from the offer
Use the specification table below to search for similar products