+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRIC | |
Type of automation module | programmable relay | |
Output 1 electrical parameters | 8A | |
Number of inputs | 8 | |
Number of analog inputs | 2 | |
Number of analog outputs | 0 | |
Number of outputs | 4 | |
Manufacturer series | EASY | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | built-in keypad, PC | |
IP rating | IP20 | |
Operating temperature | -25...55°C | |
Electrical connection | screw terminals | |
Available functional blocks | 16 timers, 8 weekly timers, 16 counters, 16 analog comparators, 2 fast counters | |
Body dimensions | 71.5x90x58mm |