+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY620-DC-TE

Automation module: extension; IN: 12; OUT: 8; OUT 1: transistor

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY620-DC-TE
TME Symbol:
EASY620-DC-TE

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
extension
Number of inputs
12
Number of outputs
8
Kind of output 1
transistor
Output 1 electrical parameters
24V DC / 0.5A
Mounting
for DIN rail mounting
Manufacturer series
EASY
Kind of input 1
digital
IP rating
IP20
Operating temperature
-25...55°C
Electrical connection
screw terminals
Body dimensions
107.5x90x58mm
Supply voltage
  • 24V DC
Gross weight212.8 g
See other products in this category: Programmable Relays - Accessories EATON ELECTRIC
*
EASY620-DC-TE
Product withdrawn from the offer
Use the specification table below to search for similar products