+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB6F

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PB6F
TME Symbol:
EATON-PB6F

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black-white
Power lead length
1.5m
Body dimensions
47.5x110x245mm
IP rating
IP20
Operating temperature
0...40°C
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
Gross weight685.6 g
Certificates
EAN code3553340667183
See other products in this category: Socket Strips EATON ELECTRIC,
*
PB6F
1 in TME stock
Net price for quantities from 1 pcs - 52.45 USDGross price for quantities from 1 pcs - 52.45 USD
Net price for quantities from 4 pcs - 48.95 USDGross price for quantities from 4 pcs - 48.95 USD
Net price for quantities from 8 pcs - 45.46 USDGross price for quantities from 8 pcs - 45.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.