+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS4D

Plug socket strip: protective; Sockets: 4; 250VAC; 10A; black; IP20

Manufacturer: EATON ELECTRIC

Manufacturer part number:
PS4D
TME Symbol:
EATON-PS4D

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1m
Body dimensions
40x52x264mm
IP rating
IP20
Operating temperature
0...40°C
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
  • Schuko sockets type
Gross weight366.3 g
Certificates
EAN code3553340667275
See other products in this category: Socket Strips EATON ELECTRIC,
*
PS4D
1 in TME stock
Net price for quantities from 1 pcs - 24.71 USDGross price for quantities from 1 pcs - 24.71 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
Net price for quantities from 20 pcs - 21.41 USDGross price for quantities from 20 pcs - 21.41 USD
No. of pieces (Multiplicity: 1)