+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS6F

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black; IP20

Manufacturer: EATON ELECTRIC

Manufacturer part number:
PS6F
TME Symbol:
EATON-PS6F

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1m
Body dimensions
41x52x390mm
IP rating
IP20
Operating temperature
0...40°C
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
Gross weight439.5 g
Certificates
EAN code3553340667282
See other products in this category: Socket Strips EATON ELECTRIC,
*
PS6F
2 in TME stock
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
Net price for quantities from 12 pcs - 29.54 USDGross price for quantities from 12 pcs - 29.54 USD
Net price for quantities from 24 pcs - 27.43 USDGross price for quantities from 24 pcs - 27.43 USD
No. of pieces (Multiplicity: 1)