+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFT101-ATC

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 260x185x17.1mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFT101-ATC
TME Symbol:
EAUNITFT101-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
219.5x138mm
Dimensions
260x185x17.1mm
Operating temperature
-20...70°C
Luminosity
1kcd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight891.1 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFT101-ATC
1 in TME stock
Net price for quantities from 1 pcs - 727.03 USDGross price for quantities from 1 pcs - 727.03 USD
Net price for quantities from 3 pcs - 708.33 USDGross price for quantities from 3 pcs - 708.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.