+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFTM070-BTC

Display: TFT; 7"; 1024x600; Window dimensions: 154.21x85.92mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFTM070-BTC
TME Symbol:
EAUNITFTM070-BTC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Display features
smart
Window dimensions (H x W)
154.21x85.92mm
Dimensions
190x125x15.4mm
Luminosity
800cd/m2
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Kit contents
  • connectors
  • display
Gross weight50 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFTM070-BTC
0 in TME stock
Net price for quantities from 1 pcs - 239.03 USDGross price for quantities from 1 pcs - 239.03 USD
No. of pieces (Multiplicity: 1)