+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W162-N3LED

Display: LCD; alphanumeric; STN Positive; 16x2; yellow-green; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W162-N3LED
TME Symbol:
EAW162-N3LED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
yellow-green
Dimensions
80x36mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
HD44780
Character width
2.95mm
Digit height
5.56mm
Number of pins
16
Connector pinout layout
1x16
Interface
8bit BUS
Contacts pitch
2.54mm
Related items
EA017-2U
Supply voltage
  • 5V DC
Gross weight33.99 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W162-N3LED
2 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 3 pcs - 18.37 USDGross price for quantities from 3 pcs - 18.37 USD
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.