+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA ZEPA20-A

Display: e-paper; 2"; 172x72; Window dimensions: 49.56x22.16mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA ZEPA20-A
TME Symbol:
EAZEPA20-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
e-paper
Screen size
2"
Display resolution
172x72
Window dimensions (H x W)
49.56x22.16mm
Dimensions
59.2x29.2mm
Kind of display
graphical
Colour
black/white
Interface
SPI
Trade name
EPD Electrophoretic Display
Number of pins
24
Connector pinout layout
1x24
Tape pitch
0.5mm
Supply voltage
  • 2.4...3.3V DC
Gross weight37 g
Certificates

WATCH VIDEO

See other products in this category: E-paper DISPLAY VISIONS,
*
EA ZEPA20-A
0 in TME stock
Net price for quantities from 1 pcs - 51.79 USDGross price for quantities from 1 pcs - 51.79 USD
Net price for quantities from 3 pcs - 46.10 USDGross price for quantities from 3 pcs - 46.10 USD
Net price for quantities from 10 pcs - 40.30 USDGross price for quantities from 10 pcs - 40.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.