+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB-2724-020-0

Circuit breaker; Uoper: 18÷30VDC; Usup: 24VDC; 2A; IP20; EB-27; Ch: 1

NEW

Manufacturer: BLOCK

Manufacturer part number:
EB-2724-020-0
TME Symbol:
EB-2724-020-0

Specification

Manufacturer
BLOCK
Type of protection
circuit breaker
Operating voltage
18...30V DC
Current rating
2A
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
EB-27
Leads
spring clamps
Body dimensions
12x99x60mm
Controlled parameter
minitor maximum current value
Additional functions
LED status indicator
Operating temperature
-25...70°C
Number of channels
1
Kind of protection
thermomagnetic
Supply voltage
  • 24V DC
Gross weight40 g
Certificates
See other products in this category: Circuit Breakers BLOCK,
See other products from this series.:
*
EB-2724-020-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 5 pcs - 27.88 USDGross price for quantities from 5 pcs - 27.88 USD
Net price for quantities from 10 pcs - 25.89 USDGross price for quantities from 10 pcs - 25.89 USD