+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0180TB

Filament lamp: automotive; W2,5x16q; 27/7W; 12V; transparent


Manufacturer: ELTA

Manufacturer part number:
EB0180TB
TME Symbol:
EB0180TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2,5x16q
Power
27/7W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
P27/7W
Gross weight6.7 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0180TB
10 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 1.32 USDGross price for quantities from 2 pcs - 1.32 USD
Net price for quantities from 6 pcs - 1.24 USDGross price for quantities from 6 pcs - 1.24 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
Packaging method by the manufacturer:Cardboard = 10 pcsBag = 50 pcs