+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0475SB

Filament lamp: automotive; P43t; 75/70W; 24V; transparent; H4

Manufacturer: ELTA

Manufacturer part number:
EB0475SB
TME Symbol:
EB0475SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P43t
Power
75/70W
Operating voltage
24V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H4
Gross weight29.9 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0475SB
24 in TME stock
Net price for quantities from 2 pcs - 2.82 USDGross price for quantities from 2 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 10 pcs