+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0477SB

Filament lamp: automotive; PX26d; 55W; 12V; transparent; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB0477SB
TME Symbol:
EB0477SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H7
Gross weight14.673 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0477SB
127 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.64 USDGross price for quantities from 2 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
Packaging method by the manufacturer:
Bag = 10 pcs