+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0501TB

Filament lamp: automotive; W2,1x9,5d; 5W; 12V; transparent; W5W

Manufacturer: ELTA

Manufacturer part number:
EB0501TB
TME Symbol:
EB0501TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
5W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
W5W
Gross weight1.145 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0501TB
665 in TME stock
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 40 pcs - 0.14 USDGross price for quantities from 40 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs