+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0580TB

Filament lamp: automotive; W3x16q; 21/5W; 12V; transparent; W21/5W

Manufacturer: ELTA

Manufacturer part number:
EB0580TB
TME Symbol:
EB0580TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W3x16q
Power
21/5W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
W21/5W
Gross weight5.81 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0580TB
44 in TME stock
Net price for quantities from 2 pcs - 1.88 USDGross price for quantities from 2 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs