+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0708SB

Filament lamp: automotive; PGJ19-1; 35W; 12V; transparent; H8


Manufacturer: ELTA

Manufacturer part number:
EB0708SB
TME Symbol:
EB0708SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PGJ19-1
Power
35W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H8
Gross weight27.1 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0708SB
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Packaging method by the manufacturer:Bag = 10 pcs