+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0719SB

Filament lamp: automotive; PU43T-3; 60/55W; 12V; transparent; H19

Manufacturer: ELTA

Manufacturer part number:
EB0719SB
TME Symbol:
EB0719SB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PU43T-3
Power
60/55W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
H19
Gross weight28.49 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0719SB
9 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts