+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB1484TR

Filament lamp: automotive; P43t; 100/80W; 12V; blue; 3800K; H4

Manufacturer: ELTA

Manufacturer part number:
EB1484TR
TME Symbol:
EB1484TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P43t
Power
100/80W
Operating voltage
12V
Colour
blue
Colour temperature
3800K
Manufacturer series
VISIONPRO SPORT
Kit contents
filament lamp x2
Kind of bulb
H4
Gross weight69.65 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1484TR
11 in TME stock
Net price for quantities from 1 set - 9.99 USDGross price for quantities from 1 set - 9.99 USD
Net price for quantities from 5 set - 9.32 USDGross price for quantities from 5 set - 9.32 USD
Net price for quantities from 20 set - 8.66 USDGross price for quantities from 20 set - 8.66 USD
No. of complete sets (Multiplicity: 1)