+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB163A-02-C

Connector: PCB terminal block; terminal; 20A; 300V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB163A-02-C
TME Symbol:
EB163A-02-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Depth
13.5mm
Length
10mm
Connector pinout layout
1x2
Contacts pitch
5mm
Number of ways
2
Height
14.4mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight2.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB163A-02-C
234 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 125 pcs - 0.64 USDGross price for quantities from 125 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
Net price for quantities from 400 pcs - 0.57 USDGross price for quantities from 400 pcs - 0.57 USD
Net price for quantities from 1200 pcs - 0.52 USDGross price for quantities from 1200 pcs - 0.52 USD
Net price for quantities from 2800 pcs - 0.49 USDGross price for quantities from 2800 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcs