+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-03-H-180

Connector: PCB terminal block; terminal; 66A; 600V; straight; 1x3

Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-03-H-180
TME Symbol:
EB167A-03-H-180

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
66A
Rated voltage
0.6kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...4AWG
Depth
24.7mm
Length
30mm
Connector pinout layout
1x3
Contacts pitch
10mm
Number of ways
3
Height
31.3mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight25.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-03-H-180
65 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.79 USDGross price for quantities from 20 pcs - 2.79 USD
Net price for quantities from 60 pcs - 2.48 USDGross price for quantities from 60 pcs - 2.48 USD
Net price for quantities from 128 pcs - 2.17 USDGross price for quantities from 128 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 64 pcs