+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-05-M-180

Connector: PCB terminal block; terminal; power supply; 40A; 600V


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-05-M-180
TME Symbol:
EB167A-05-M-180

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
40A
Rated voltage
0.6kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
18.5mm
Length
37.5mm
Connector pinout layout
1x5
Contacts pitch
7.5mm
Number of ways
5
Height
24.15mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight17.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-05-M-180
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 20 pcs - 3.03 USDGross price for quantities from 20 pcs - 3.03 USD
Net price for quantities from 70 pcs - 2.69 USDGross price for quantities from 70 pcs - 2.69 USD
Packaging method by the manufacturer:
Cardboard = 70 pcs