+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB171A-04-H

Connector: PCB terminal block; terminal; 51A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB171A-04-H
TME Symbol:
EB171A-04-H

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
51A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...4AWG
Connector pinout layout
1x4
Contacts pitch
10mm
Number of ways
4
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight33.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171A-04-H
117 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
Net price for quantities from 40 pcs - 6.56 USDGross price for quantities from 40 pcs - 6.56 USD
Net price for quantities from 60 pcs - 6.30 USDGross price for quantities from 60 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 200 pcs - 5.62 USDGross price for quantities from 200 pcs - 5.62 USD
Net price for quantities from 300 pcs - 5.43 USDGross price for quantities from 300 pcs - 5.43 USD
Net price for quantities from 400 pcs - 5.30 USDGross price for quantities from 400 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 60 pcs